Samtec QTH Series Straight Surface PCB Header, 120 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 250-2890
- Mfr. Part No.:
- QTH-060-04-L-D-A-1
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 40 units)*
€843.36
(exc. VAT)
€1,037.32
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 40 - 160 | €21.084 | €843.36 |
| 200 - 360 | €20.178 | €807.12 |
| 400 + | €18.976 | €759.04 |
*price indicative
- RS Stock No.:
- 250-2890
- Mfr. Part No.:
- QTH-060-04-L-D-A-1
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | QTH | |
| Pitch | 500μm | |
| Number of Contacts | 120 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -20°C | |
| Row Pitch | 500μm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Mating Pin Length | 2mm | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series QTH | ||
Pitch 500μm | ||
Number of Contacts 120 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Minimum Operating Temperature -20°C | ||
Row Pitch 500μm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Mating Pin Length 2mm | ||
Standards/Approvals RoHS, UL | ||
The samtec Right-Angle & Edge Mount High-Speed Ground Plane Connector has 0.50 mm pitch. It has Right-Angle and Edge Mount designs for coplanar and perpendicular mating.
Right-Angle High-Speed Connectors on 050 mm & 0635 mm pitches
Right-Angle & Edge Mount Rugged High-Speed Connectors on 0635 mm pitch
Right-Angle Slim Body High-Speed Connectors on 080 mm pitch
Related links
- Samtec QTH Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Samtec QTH Series Right Angle Surface PCB Header 500 μm Pitch Shrouded
- Samtec QTH Series Straight Surface Mount PCB Header 500 μm Pitch Shrouded
- Hand Saws | Hacksaws | Pad Saws
- Connector Tool Kits | Ferrule Tool Kit
- Draw Wires & Fish Tapes
- Crimp Tool Positioners, Turrets & Locators
- Insertion & Extraction Tools
