Molex Mini-Lock Series Vertical Surface Mount PCB Header, 5 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
251-2918
Mfr. Part No.:
215931-0570
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Mini-Lock

Pitch

2.5mm

Number of Contacts

5

Number of Rows

1

Body Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Matte Tin

Contact Material

Brass

Current Rating

5A

COO (Country of Origin):
VN
The Molex mini lock PCB header has 2.50 mm pitch and has 5 circuits.

Allow quick, automated mounting assembly on the PCB when used as a vertical header

Related links