Molex SlimStack Series Straight Surface PCB Header, 40 Contact(s), 350 μm Pitch, 2 Row, Unshrouded

Subtotal (1 reel of 20000 units)*

€4,499.19

(exc. VAT)

€5,534.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€4,499.19€0.225

*price indicative

RS Stock No.:
256-5275
Mfr. Part No.:
216701-0409
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

SlimStack

Pitch

350μm

Housing Material

Thermoplastic

Number of Contacts

40

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Copper

Termination Type

Solder

Minimum Operating Temperature

-20°C

Row Pitch

350μm

Maximum Operating Temperature

105°C

Contact Gender

Male

Mating Pin Length

2mm

Standards/Approvals

RoHS, UL

COO (Country of Origin):
KR
The Molex connector is a SlimStack board-to-board plug, a ACB6+ series product. It has 0.35mm pitch, 0.60mm mated height, 1.90mm mated width and it is a 40 circuit PCB header. The metal used in the connector is copper alloy whereas the mating and termination part of the connector is gold plated. Operating temperature ranges between -40° to +85°C. Net weight of the PCB header is 10.613/mg. It is widely used in consumer, defence and medical devices.

Power nail structure enables power delivery up to 5.0A

Full armor design prevents damage during assembly

Wide alignment area provides easy mating

Maximum mating cycle durability is 30 cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy