Wurth Elektronik WR-BHD Series Right Angle PCB Header, 44 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 261-3121
- Mfr. Part No.:
- 62704421721
- Manufacturer:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 261-3121
- Mfr. Part No.:
- 62704421721
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WR-BHD | |
| Pitch | 1.27mm | |
| Number of Contacts | 44 | |
| Number of Rows | 2 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Current Rating | 1A | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WR-BHD | ||
Pitch 1.27mm | ||
Number of Contacts 44 | ||
Number of Rows 2 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Current Rating 1A | ||
- COO (Country of Origin):
- TW
The Wurth Elektroniks male angled box header is an electromechanical component used in wire-to-board systems and PCBs with an operating temperature range of -40°C to +105 °C. Also, the box header has gold over nickel contact plating with nylon 9T insulator material of black color.
Through hole mounting
Brass contact material
Related links
- Wurth Elektronik WR-BHD Series Right Angle PCB Header 1.27mm Pitch Shrouded
- Wurth Elektronik WR-BHD Series Right Angle PCB Header 1.27mm Pitch Shrouded
- Wurth Elektronik WR-BHD Series Right Angle PCB Header 1.27mm Pitch Shrouded
- Wurth Elektronik WR-BHD Series Right Angle Through Hole PCB Header 2 mm Pitch, 2 Row(s)
- Wurth Elektronik WR-BHD Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Wurth Elektronik WR-BHD Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Wurth Elektronik WR-BHD Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Wurth Elektronik WR-BHD Series Right Angle Through Hole PCB Header 2.54 mm Pitch, 2 Row(s)
