Molex 70280 Series Vertical PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 262-3464
- Mfr. Part No.:
- 10897101
- Manufacturer:
- Molex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 262-3464
- Mfr. Part No.:
- 10897101
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 70280 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 10 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.79mm | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 70280 | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 10 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.79mm | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 250V | ||
The Molex 10 circuit PCB header having current rating of 3 A and voltage rating of 250 V. It is made up of copper alloy material and tin plating.
Black in color
Low halogen
Related links
- Molex 70280 Series Vertical PCB Header 2.54 mm Pitch Unshrouded
- Molex 70280 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 70280 Series Vertical PCB Header 2.54 mm Pitch Unshrouded
- Molex 70280 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 70280 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 70280 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Unshrouded
- Molex 70280 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Unshrouded
- Molex 70280 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
