Molex 5569 Series Right Angle Through Hole PCB Header, 6 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 100 more to save €14.80

View bulk pricing options

Subtotal (1 pack of 10 units)*

€21.12

(exc. VAT)

€25.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 240 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90€2.112€21.12-
100 +€1.964€19.64€14.80

*price indicative

RS Stock No.:
262-3488
Mfr. Part No.:
26013116
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

5569

Product Type

PCB Header

Current

13A

Pitch

4.2mm

Number of Contacts

6

Housing Material

Polyamide Nylon

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-40°C

Row Pitch

4.2mm

Termination Type

Crimp

Tail Pin Length

3.6mm

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR19980, UL E29179

Voltage

600V

COO (Country of Origin):
MX
The Molex 6 circuit PCB header having current rating of 13 A and voltage rating of 600 V. It is made up of brass material and gold plating.

Natural in color

Low halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy