Molex 35362 Series Vertical Through Hole PCB Header, 10 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 262-3518
- Distrelec Article No.:
- 304-56-189
- Mfr. Part No.:
- 353621050
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 262-3518
- Distrelec Article No.:
- 304-56-189
- Mfr. Part No.:
- 353621050
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 35362 | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 2A | |
| Housing Material | Nylon | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | PCB Header | |
| Contact Plating | Tin | |
| Contact Material | Tin | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.30mm | |
| Standards/Approvals | No | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 35362 | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 2A | ||
Housing Material Nylon | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System PCB Header | ||
Contact Plating Tin | ||
Contact Material Tin | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.30mm | ||
Standards/Approvals No | ||
Voltage 125V | ||
- COO (Country of Origin):
- KR
The Molex 10 circuit PCB header having current rating of 2 A and voltage rating of 125 V. It is made up of nylon material and tin plating.
Natural in color
Low halogen
Related links
- Molex 35362 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 35362 Series Vertical Through Hole PCB Header Pin 2 mm Pitch Shrouded
- Molex 35362 Series Vertical PCB Header 2 mm Pitch Shrouded
- Molex Sherlock Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 151063 Series Vertical PCB PCB Header 2 mm Pitch Shrouded
- Molex 50557 Series Straight 10 Contact(s) 1 Row, Shrouded
- Molex 53290 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
