Molex 151063 Series Vertical PCB PCB Header, 10 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 683-788
- Mfr. Part No.:
- 151063-4010
- Manufacturer:
- Molex
Subtotal (1 tube of 360 units)*
€736.75
(exc. VAT)
€906.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €736.75 | €2.047 |
*price indicative
- RS Stock No.:
- 683-788
- Mfr. Part No.:
- 151063-4010
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 151063 | |
| Current | 2.5A | |
| Pitch | 2mm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 170°C | |
| Tail Pin Length | 3.6mm | |
| Standards/Approvals | RoHS | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 151063 | ||
Current 2.5A | ||
Pitch 2mm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 170°C | ||
Tail Pin Length 3.6mm | ||
Standards/Approvals RoHS | ||
Voltage 125V | ||
- COO (Country of Origin):
- SG
The Molex Milli-grid PCB header designed to facilitate reliable signal and wire-to-board connections in various applications. Ideal for use in configurations requiring a streamlined, vertical connection, this single-row header features a 2.00mm pitch and is equipped with 10 circuits for enhanced connectivity options. The header's robust construction includes a 2.50μm tin plating, making it suitable for durable use, while ensuring low-halogen compliance for environmentally conscious projects. With a temperature range of -40° to +70°C and a maximum current rating of 2.5A, this component meets diverse operational requirements. Suitable for mounting through holes, the milli-grid header exemplifies precision engineering combined with functionality, achieving both performance and reliability in PCB interactions.
Low-halogen compliance highlights eco-friendly design without compromising performance
Maximum temperature tolerance of -40° to +70°C enables use in diverse applications
Polarized design ensures correct mating and reduces connection errors
Copper alloy metal ensures optimal electrical performance while maintaining structural integrity
Related links
- Molex 502430 Series Vertical Surface PCB Header 0.4 mm Pitch Shrouded
- Molex 53290 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- Molex 504618 Series Vertical Board PCB Header 0.35 mm Pitch Shrouded
- Molex 45280 Series Vertical PCB PCB Header 3 mm Pitch Shrouded
- Molex 35362 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex iGrid Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 4455 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
