Amphenol Communications Solutions BergStak Series Vertical PCB Connector, 140 Contact(s), 635 μm Pitch, 2 Row
- RS Stock No.:
- 262-4458
- Mfr. Part No.:
- 10169698-70000RLF
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 reel of 1500 units)*
€7,347.00
(exc. VAT)
€9,037.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | €4.898 | €7,347.00 |
*price indicative
- RS Stock No.:
- 262-4458
- Mfr. Part No.:
- 10169698-70000RLF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | PCB Connector | |
| Series | BergStak | |
| Current | 500mA | |
| Pitch | 635μm | |
| Number of Contacts | 140 | |
| Housing Material | High Temperature Thermoplastic Polyester | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Flash | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Tail Pin Length | 2.3mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL E66906 | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type PCB Connector | ||
Series BergStak | ||
Current 500mA | ||
Pitch 635μm | ||
Number of Contacts 140 | ||
Housing Material High Temperature Thermoplastic Polyester | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Flash | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Tail Pin Length 2.3mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL E66906 | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions micro pitch is a compact board-to-board connector with low stack height of 3.00mm. Available in 80 and 140 positions it support applications which require high pin counts and low profile connection.
Polarization features to support correct and easier mating
High-speed performance of 8Gb/s with open-pin-field
Offers design flexibility for high speed applications
Related links
- Amphenol Communications Solutions BergStak Series Vertical PCB Connector 635 μm Pitch, 2 Row
- Amphenol Communications Solutions BergStak Series Vertical PCB Connector 635 μm Pitch, 2 Row
- Amphenol Communications Solutions BergStak Series Vertical PCB PCB Connector 2 Row, 400 μm Pitch Pin
- Amphenol Communications Solutions BergStak Series Vertical PCB PCB Connector 2 Row, 400 μm Pitch Pin
- Amphenol Communications Solutions BergStak Series Vertical PCB PCB Connector 2 Row, 400 μm Pitch Pin
- Amphenol Communications Solutions BergStak Series Vertical PCB PCB Connector 2 Row, 400 μm Pitch Pin
- Amphenol Communications Solutions BergStak Series Vertical PCB PCB Connector 2 Row, 400 μm Pitch Pin
- Amphenol Communications Solutions BergStak Series Vertical PCB PCB Connector 2 Row, 400 μm Pitch Pin
