Molex 70553 Series Right Angle PCB Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 265-9401
- Mfr. Part No.:
- 70553-0107
- Manufacturer:
- Molex
Get a bulk buy discount
Add 425 more to save €59.08
View bulk pricing optionsSubtotal (1 tube of 85 units)*
€125.55
(exc. VAT)
€154.45
(inc. VAT)
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 85 - 340 | €1.477 | €125.55 | - |
| 425 + | €1.338 | €113.73 | €59.08 |
*price indicative
- RS Stock No.:
- 265-9401
- Mfr. Part No.:
- 70553-0107
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 70553 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 3 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Contact Material | Brass, Phosphor Bronze | |
| Contact Plating | Gold, Tin | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.3mm | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 70553 | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 3 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Contact Material Brass, Phosphor Bronze | ||
Contact Plating Gold, Tin | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.3mm | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex low profile SL header made up of brass, phosphor bronze material with tin PC tail plating and gold selective plating. Product is oriented in right angle and placed in single row. It is available in black color and has tube type of packaging.
Net weight 0.773/g
Operating temperature range -40° to +105°C
Through hole termination interface style
Related links
- Molex 70553 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70553 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70553 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70553 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70553 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70553 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70553 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70553 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
