Molex 87437 Series Vertical Surface PCB Header, 5 Contact(s), 1.50 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 691-995
- Mfr. Part No.:
- 87437-0573
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 reel of 900 units)*
€503.11
(exc. VAT)
€618.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €503.11 | €0.559 |
*price indicative
- RS Stock No.:
- 691-995
- Mfr. Part No.:
- 87437-0573
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 87437 | |
| Current | 2.5A | |
| Pitch | 1.50mm | |
| Number of Contacts | 5 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 87437 | ||
Current 2.5A | ||
Pitch 1.50mm | ||
Number of Contacts 5 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
- COO (Country of Origin):
- MY
The Molex Pico-SPOX PCB header features a 1.50mm pitch in a single row vertical surface mount configuration with tin plating for reliable solderability. It includes five circuits and a friction lock for secure mating, and comes with a cap for added assembly support. Packaged in tape and reel format, it is Ideal for automated processing and is housed in a beige insulator.
Metal material is brass
Mating surface plating is tin
Termination surface plating is tin
Resin material is nylon
Mating surface plating is tin
Termination surface plating is tin
Resin material is nylon
Related links
- Molex 87437 Series Vertical Surface PCB Header 1.50 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface PCB Header 1.50 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface PCB Header 1.50 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface PCB Header 1.50 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
