Phoenix Contact MKDS 3/4-5.08 Series Straight PCB Terminal Block, 4 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 268-4631
- Mfr. Part No.:
- 1712805
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (50 units, in bags of 50)*
€151.70
(exc. VAT)
€186.60
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 200 | €3.034 | €151.70 |
| 250 + | €2.825 | €141.25 |
*price indicative
- RS Stock No.:
- 268-4631
- Mfr. Part No.:
- 1712805
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | MKDS 3/4-5.08 | |
| Current | 24A | |
| Pitch | 5.08mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series MKDS 3/4-5.08 | ||
Current 24A | ||
Pitch 5.08mm | ||
Housing Material Polyamide | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals No | ||
Voltage 400V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Phoenix Contact COMBICON MKDS 5.08mm PCB Terminal Blocks
The MKDS PCB Terminal blocks are through hole mount, have a 5.08 mm pitch, rising cage clamp screw Terminals and side interlocking.
Features and Benefits
• Well-known connection principle allows worldwide use
• Low temperature rise, thanks to maximum contact force
• Allows connection of two conductors
• Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve
• Latching on the side enables various numbers of positions to be combined
• RoHS compliant
Note
Stock number 804-4991 has the postion number stamped on the housing and 883-2921 is bridged internally.
Approvals
UL (E60425); CSA (LR13631)
Standards
Connection in acc. with standard EN-VDE, V0 Flammability rating according to UL 94, DIN EN 60512-5-2:2003-01.
Related links
- Phoenix Contact MKDS 3/4-5.08 Series Straight PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MKDS 3/4 Series Straight PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MKDS 1.5/4-5.08 Series Straight PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MKDS 3/3-5.08 Series Straight PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MKDS 3/3-B-5.08 Series Straight PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MKDS 3/2-5.08 Series Straight PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MKDS 3/40-5.08 Series Straight PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MKDS 3/16-5.08 Series Horizontal PCB Terminal Block 5.08 mm Pitch, 1 Row
