Phoenix Contact FKIC Series Straight Screw PCB Connector, 3 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 270-9453
- Mfr. Part No.:
- 1873511
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€129.26
(exc. VAT)
€158.99
(inc. VAT)
- Ready to ship from 22 June 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €129.26 | €2.585 |
*price indicative
- RS Stock No.:
- 270-9453
- Mfr. Part No.:
- 1873511
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | FKIC | |
| Product Type | PCB Connector | |
| Current | 12A | |
| Pitch | 5.08mm | |
| Number of Contacts | 3 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Screw | |
| Connector System | COMBICON MSTB 2.5 | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Row Pitch | 5.08mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Push-in Spring | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | cULus, EAC, EN 60695-2-12, EN 60695-2-13, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, IEC 60695-2-12, IEC 60999-1:1999-11, IECEE CB Scheme, ISO 6988:1985-02, UL 94 V0, VDE | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series FKIC | ||
Product Type PCB Connector | ||
Current 12A | ||
Pitch 5.08mm | ||
Number of Contacts 3 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Screw | ||
Connector System COMBICON MSTB 2.5 | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Row Pitch 5.08mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Push-in Spring | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals cULus, EAC, EN 60695-2-12, EN 60695-2-13, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, IEC 60695-2-12, IEC 60999-1:1999-11, IECEE CB Scheme, ISO 6988:1985-02, UL 94 V0, VDE | ||
Voltage 32V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact FKIC Series Straight Screw PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKIC Series Straight Screw PCB Connector 5 mm Pitch, 1 Row
- Phoenix Contact FKIC Series Straight PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKIC Series Straight Push-In Spring PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKIC Series Straight PCB Connector 5 mm Pitch, 1 Row
- Phoenix Contact MSTB Series Straight Screw PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact MSTB Series Straight Screw PCB Connector 5 mm Pitch, 1 Row
- Phoenix Contact FKIC Series Straight PCB Connector 5 mm Pitch, 1 Row
