Phoenix Contact FKIC Series Straight PCB Connector, 3 Contact(s), 5 mm Pitch, 1 Row

Subtotal (1 pack of 100 units)*

€245.28

(exc. VAT)

€301.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€245.28€2.453

*price indicative

RS Stock No.:
270-9463
Mfr. Part No.:
1910681
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Series

FKIC

Pitch

5mm

Current

12A

Housing Material

Polyamide

Number of Contacts

3

Number of Rows

1

Orientation

Straight

Connector System

COMBICON MSTB 2.5

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Termination Type

Push-in Spring

Minimum Operating Temperature

-40°C

Row Pitch

5mm

Maximum Operating Temperature

100°C

Standards/Approvals

EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-6:2007-12, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60512-9-1:2010-03, IEC 60664-1:2007-04, IEC 60999-1:1999-11, ISO 6988:1985-02, RoHS, UL 94 V0, WEEE

Voltage

32V

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Surge protection device consisting of protective plug and base element, with integrated multi stage status indicator on the module, for one 2 wire floating signal circuit. It supports predictive monitoring with 3 stage LED display.

Maximum ease of maintenance

Maximum protection for MCR applications with high discharge capacity

Related links