Phoenix Contact FKIC Series Straight PCB Connector, 5 Contact(s), 5.08 mm Pitch, 1 Row

Subtotal (1 pack of 100 units)*

€394.40

(exc. VAT)

€485.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€394.40€3.944

*price indicative

RS Stock No.:
270-9451
Mfr. Part No.:
1873388
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

FKIC

Product Type

PCB Connector

Pitch

5.08mm

Current

12A

Housing Material

Polyamide

Number of Contacts

5

Number of Rows

1

Orientation

Straight

Connector System

COMBICON MSTB 2.5

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Termination Type

Push-in Spring

Minimum Operating Temperature

-40°C

Row Pitch

5.08mm

Maximum Operating Temperature

100°C

Contact Gender

Male

Standards/Approvals

EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-70:1995-12, IEC 60112, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-15-1:2008-05, IEC 60999-1:1999-11, ISO 6988:1985-02, UL 94 V0

Voltage

32V

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact PCB Connector well known connection principle allows worldwide use. Device design with one header for connectors with different connection technologies allows maximum flexibility.

Allows connection of two conductors

Automatic lock system prevents accidental disconnection

Related links