Phoenix Contact FKIC Series Straight PCB Connector, 10 Contact(s), 5 mm Pitch, 1 Row

Subtotal (1 pack of 50 units)*

€404.93

(exc. VAT)

€498.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€404.93€8.099

*price indicative

RS Stock No.:
270-9466
Mfr. Part No.:
1910759
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

FKIC

Product Type

PCB Connector

Pitch

5mm

Current

12A

Number of Contacts

10

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Connector System

COMBICON MSTB 2.5

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Termination Type

Push-in Spring

Minimum Operating Temperature

-40°C

Row Pitch

5mm

Maximum Operating Temperature

100°C

Standards/Approvals

EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-6:2007-12, IEC 60068-2-70:1995-12, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60512-9-1:2010-03, IEC 60664-1:2007-04, IEC 60999-1:1999-11, ISO 6988:1985-02, UL 94 V0, WEEE/RoHS

Voltage

32V

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact PCB Connector well known connection principle allows worldwide use. Device design with one header for connectors with different connection technologies allows maximum flexibility.

Allows connection of two conductors

Automatic lock system prevents accidental disconnection

Related links