WAGO 231 Series Angled Horizontal and Vertical Mount PCB Header, 10 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 271-0242
- Mfr. Part No.:
- 231-540/001-000
- Manufacturer:
- WAGO
Subtotal (1 pack of 5 units)*
€12.15
(exc. VAT)
€14.94
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €12.15 | €2.43 |
*price indicative
- RS Stock No.:
- 271-0242
- Mfr. Part No.:
- 231-540/001-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 231 | |
| Product Type | PCB Header | |
| Current | 12A | |
| Pitch | 5.08mm | |
| Number of Contacts | 10 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Angled | |
| Mount Type | Horizontal and Vertical Mount | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -60°C | |
| Row Pitch | 5.08mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.8mm | |
| Standards/Approvals | IEC/EN 60664-1, UL 1059 etc | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 231 | ||
Product Type PCB Header | ||
Current 12A | ||
Pitch 5.08mm | ||
Number of Contacts 10 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Angled | ||
Mount Type Horizontal and Vertical Mount | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
Minimum Operating Temperature -60°C | ||
Row Pitch 5.08mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Tail Pin Length 3.8mm | ||
Standards/Approvals IEC/EN 60664-1, UL 1059 etc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The WAGO PCB Headers are a type of electrical connector that allows to join connections to a PCB using a single block. Typically headers have one side that is designed to be surface mounted and soldered onto the board with the other side allowing connections.
Each pin is multipurpose
Easy to use
Simple to understand
Faster and efficient
Related links
- WAGO 231 Series Angled Horizontal and Vertical Mount PCB Header 5.08 mm Pitch, 1 Row
- WAGO 231 Series Angled Horizontal and Vertical Mount PCB Header 5.08 mm Pitch, 1 Row
- WAGO 231 Series Angled Horizontal and Vertical Mount PCB Header 5.08 mm Pitch Shrouded
- WAGO 231 Series Angled PCB PCB Header 5.08 mm Pitch Shrouded
- WAGO 231 Series Angled PCB PCB Header 5.08 mm Pitch Shrouded
- WAGO 231 Series Angled PCB PCB Header 5.08 mm Pitch Shrouded
- WAGO 231 Series Angled PCB PCB Header 5.08 mm Pitch Shrouded
- WAGO 231 Series Angled PCB PCB Header 5.08 mm Pitch Shrouded
