TE Connectivity GRACE INERTIA 2.0 Series Vertical Board PCB Header, 2 Contact(s), 8 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 272-2708
- Mfr. Part No.:
- 2-2232829-0
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 900 units)*
€1,500.30
(exc. VAT)
€1,845.00
(inc. VAT)
In Stock
- 3,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 900 + | €1.667 | €1,500.30 |
*price indicative
- RS Stock No.:
- 272-2708
- Mfr. Part No.:
- 2-2232829-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | GRACE INERTIA 2.0 | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 8mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | REACH, RoHS, UL 94 V-0 | |
| Voltage | 50V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series GRACE INERTIA 2.0 | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 8mm | ||
Housing Material Polyamide | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals REACH, RoHS, UL 94 V-0 | ||
Voltage 50V ac | ||
- COO (Country of Origin):
- CN
The TE Connectivity SGI2.0 header assembly is miniaturized, reliable connector that provide cost saving opportunities. The ideal solution to help save space on printed circuit boards (PCB) with added reliability through our optional terminal position assurance (TPA) accessories. The Use of IDC technology enables mass termination to provide higher automatic assembly efficiency and offers strain relief features and VDE certifications. The temperature range is -40 to 105 °C and single circuit application.
Sealable
Vertical orientation
Connector & keying code A
Housing material polyamide GF
UL flammability rating UL 94V-0
Related links
- TE Connectivity GRACE INERTIA 2.0 Series Vertical Board PCB Header 8 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 2.0 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 2.0 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 2.0 Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 2.0 Series Vertical Board PCB Header 6 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 2.0 Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 2.0 Series Vertical Board PCB Header 4 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 2.0 Series Vertical Board PCB Header 2 mm Pitch Shrouded
