TE Connectivity GRACE INERTIA 2.0 Series Vertical Board PCB Header, 2 Contact(s), 8 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 272-2709
- Mfr. Part No.:
- 2-2232829-0
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.06
(exc. VAT)
€2.53
(inc. VAT)
Temporarily out of stock
- 3,600 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €2.06 |
| 10 - 24 | €1.78 |
| 25 - 49 | €1.64 |
| 50 - 99 | €1.51 |
| 100 + | €1.40 |
*price indicative
- RS Stock No.:
- 272-2709
- Mfr. Part No.:
- 2-2232829-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | GRACE INERTIA 2.0 | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 8mm | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | REACH, RoHS, UL 94 V-0 | |
| Voltage | 50V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series GRACE INERTIA 2.0 | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 8mm | ||
Number of Contacts 2 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals REACH, RoHS, UL 94 V-0 | ||
Voltage 50V ac | ||
- COO (Country of Origin):
- CN
The TE Connectivity SGI2.0 header assembly is miniaturized, reliable connector that provide cost saving opportunities. The ideal solution to help save space on printed circuit boards (PCB) with added reliability through our optional terminal position assurance (TPA) accessories. The Use of IDC technology enables mass termination to provide higher automatic assembly efficiency and offers strain relief features and VDE certifications. The temperature range is -40 to 105 °C and single circuit application.
Sealable
Vertical orientation
Connector & keying code A
Housing material polyamide GF
UL flammability rating UL 94V-0
Related links
- TE Connectivity GRACE INERTIA 2.0 Series Vertical Board PCB Header 8 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 2.0 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 2.0 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 2.0 Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 2.0 Series Vertical Board PCB Header 6 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 2.0 Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 2.0 Series Vertical Board PCB Header 4 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 2.0 Series Vertical Board PCB Header 2 mm Pitch Shrouded
