3M 8500 Series Straight Board PCB Socket, 34 Contact(s), 100 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 276-9492
- Distrelec Article No.:
- 143-65-557
- Mfr. Part No.:
- 7100007051
- Manufacturer:
- 3M
Subtotal (1 unit)*
€5.63
(exc. VAT)
€6.92
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €5.63 |
*price indicative
- RS Stock No.:
- 276-9492
- Distrelec Article No.:
- 143-65-557
- Mfr. Part No.:
- 7100007051
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | PCB Socket | |
| Series | 8500 | |
| Current | 1A | |
| Pitch | 100μm | |
| Number of Contacts | 34 | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 100μm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 1000Vrms | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type PCB Socket | ||
Series 8500 | ||
Current 1A | ||
Pitch 100μm | ||
Number of Contacts 34 | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board, Wire-to-Board | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 100μm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 1000Vrms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
3M 8500 Series PCB Socket, 0.1mm Pitch, 34 Contacts - 7100007051
This PCB socket is a high-quality component designed to facilitate reliable connections in various electronic applications. With a pitch of 0.1mm and a total of 34 contacts arranged in two rows, this shrouded model ensures effective and secure integration. Ideal for board-mounted setups, it offers a female orientation and is compatible with both board-to-board and wire-to-board connector systems. Constructed with a copper alloy and featuring gold-plated contacts, it provides excellent conductivity and durability, making it suitable for demanding environments.
Features & Benefits
• Shrouded design prevents accidental disconnections
• Female configuration suits diverse solder termination usage
• Board-mounted type ensures stable integration on circuit boards
• Gold-plated socket contacts enhance conductivity and resistance to corrosion
• Rated for 1A current and 1000V voltage for high-performance use
Applications
• Ideal for use in automation systems
• Suitable for connections in consumer electronics
• Effective in telecommunications and data communication equipment
• Utilised in automotive and industrial control systems
What is the significance of the socket having a shrouded design?
The shrouded design helps to shield the contacts from dust and accidental disconnections, ensuring a reliable connection throughout the operational lifespan.
How does the 0.1mm pitch benefit compact electronic designs?
A 0.1mm pitch allows for tighter spacing between pins, which is essential for miniaturising circuits in today's compact electronic devices, thus saving space on the PCB.
What type of solder termination method is used with this socket?
The socket employs solder termination, which provides a robust connection for permanent installations on printed circuit boards, ensuring stability and reliability in various applications.
Can this product support high-frequency applications?
Yes, the high-quality copper alloy and gold plating ensure minimal signal loss, making it suitable for high-frequency applications within the specified current and voltage ratings.
Related links
- 3M 8500 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- 3M 8500 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- 3M 8500 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- 3M 8500 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- 3M 8500 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- 3M 8500 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- 3M 8500 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount