Molex 51338 Series Vertical Board PCB Socket, 34-Contact, 2 Row, 400 μm Pitch Surface Mount
- RS Stock No.:
- 478-072
- Distrelec Article No.:
- 304-62-533
- Mfr. Part No.:
- 51338-3474
- Manufacturer:
- Molex
Subtotal (1 reel of 2500 units)*
€2,642.70
(exc. VAT)
€3,250.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,642.70 | €1.057 |
*price indicative
- RS Stock No.:
- 478-072
- Distrelec Article No.:
- 304-62-533
- Mfr. Part No.:
- 51338-3474
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 34 | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 2 | |
| Pitch | 400μm | |
| Current | 300mA | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Stacking Height | 2mm | |
| Voltage | 50Vrms | |
| Series | 51338 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 400μm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC-62474, IPC 1752A Class D, IEC 61249-2-21, IPC 1752A Class C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 34 | ||
Sub Type PCB Receptacle | ||
Number of Rows 2 | ||
Pitch 400μm | ||
Current 300mA | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Vertical | ||
Stacking Height 2mm | ||
Voltage 50Vrms | ||
Series 51338 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 400μm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC-62474, IPC 1752A Class D, IEC 61249-2-21, IPC 1752A Class C | ||
- COO (Country of Origin):
- KR
The Molex Board-to-Board Receptacle epitomises cutting-edge design for high-density applications. Expertly engineered with a 0.40mm pitch, it ensures efficient electrical connectivity without compromising on reliability or space. Designed for versatile usage, it meets demanding specifications with unmatched performance. The J-Bend configuration offers enhanced mechanical stability during mating while maintaining a Compact footprint. With robust gold plating for superior conductivity, this receptacle is Ideal for a range of PCB applications, ensuring optimal signal integrity across varying use cases. Its dual height options of 1.50mm and 2.00mm cater to the specific needs of your project, making it an invaluable component in modern electronic assemblies.
Active status indicates immediate availability for procurement
Versatile application allows for multiple use cases in diverse environments
Mates seamlessly with compatible parts for a reliable connection
Designed with a unique vertical orientation to maximise space efficiency
Durability assures longevity, supporting numerous mating cycles
Low-halogen compliance supports environmentally conscious projects
Black resin colour provides aesthetic appeal while ensuring durability
Surface mount termination style simplifies assembly processes
Related links
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
