TE Connectivity 23911 Series Right Angle Through Hole PCB Header, 32 Contact(s), 2 mm Pitch, Shrouded
- RS Stock No.:
- 279-6458
- Mfr. Part No.:
- 2391130-4
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€13.98
(exc. VAT)
€17.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | €13.98 |
| 10 + | €12.83 |
*price indicative
- RS Stock No.:
- 279-6458
- Mfr. Part No.:
- 2391130-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 23911 | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 32 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Standards/Approvals | EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 23911 | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 32 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Standards/Approvals EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity MB Lite Header has solder process capability of 260°C. It has Halogen content of low Halogen that includes Br, Cl, F, I < 900 ppm per homogenous material.
RoHS compliant
Related links
- TE Connectivity 23911 Series Right Angle Through Hole PCB Header 2 mm Pitch, Shrouded
- TE Connectivity 23911 Series Right Angle Through Hole PCB Header 2 mm Pitch Solder
- TE Connectivity AMP Mini CT Series PCB Header 1.5 mm Pitch Shrouded
- Molex MicroClasp Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- ept GmbH 405 Series Parallel Surface PCB Header 0.8 mm Pitch, Shrouded
- ept GmbH 406 Series Parallel Surface PCB Header 0.8 mm Pitch, Shrouded
- TE Connectivity 2MM LOCK HPI Series Vertical Board PCB Header 2 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
