RND RND 205 Series Straight Through Hole Pin Header, 16 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 283-2383
- Distrelec Article No.:
- 300-93-677
- Mfr. Part No.:
- RND 205-00657
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tray of 180)
€0.211
(exc. VAT)
€0.26
(inc. VAT)
- RS Stock No.:
- 283-2383
- Distrelec Article No.:
- 300-93-677
- Mfr. Part No.:
- RND 205-00657
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Pin Header | |
| Series | RND 205 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 16 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Gold Plated Brass | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RND 205 | |
| Voltage | 250 V | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Pin Header | ||
Series RND 205 | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 16 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Gold Plated Brass | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RND 205 | ||
Voltage 250 V | ||
- COO (Country of Origin):
- CN
The Pin header is a superior quality pin header. This pin header designed for professional and industrial use.
Shrouded
RoHS compliant
UL94 V0 flammability rating
Related links
- RND RND 205 Series Straight Through Hole Pin Header 2.54 mm Pitch Shrouded
- RND RND 205 Series Straight Through Hole Pin Header 2.54mm Pitch Shrouded
- RND RND 205 Series Straight Pin Header 2.54 mm Pitch, 2 Row
- RND RND 205 Series Straight Pin Header 2.54 mm Pitch, 1 Row
- RND RND 205 Series Straight Pin Header 2.54 mm Pitch, 1 Row
- RND RND 205 Series Straight Pin Header 2.54 mm Pitch, 1 Row
- RND RND 205 Series Straight Pin Header 2.54 mm Pitch, 1 Row
- RND RND 205 Series Straight Pin Header 2.54 mm Pitch, 1 Row
