Preci-Dip 801 Series Straight Through Hole PCB Header, 50 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 283-7928
- Distrelec Article No.:
- 143-84-000
- Mfr. Part No.:
- 801-87-050-10-001101
- Manufacturer:
- Preci-Dip
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 283-7928
- Distrelec Article No.:
- 143-84-000
- Mfr. Part No.:
- 801-87-050-10-001101
- Manufacturer:
- Preci-Dip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Series | 801 | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Glass Filled Polyester | |
| Number of Contacts | 50 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Socket Connector | |
| Mount Type | Through Hole | |
| Contact Plating | Gold Flash | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL | |
| Voltage | 150V | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Series 801 | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Glass Filled Polyester | ||
Number of Contacts 50 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Socket Connector | ||
Mount Type Through Hole | ||
Contact Plating Gold Flash | ||
Contact Material Copper Alloy | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL | ||
Voltage 150V | ||
- COO (Country of Origin):
- CH
The PCB connector is a high-performance electronic component designed to enhance efficiency and reliability in various applications. With advanced technology and quality craftsmanship, this product is a top choice for professionals in the industry.
High-performance electronic component
Enhances efficiency and reliability
Advanced technology for optimal functionality
Quality craftsmanship for durability
Related links
- Preci-Dip 801 Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Preci-Dip 801 Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Preci-Dip 801 Series Straight Through Hole PCB Header 2.54 mm Pitch, 1 Row
- Preci-Dip 801 Series Straight Through Hole PCB Header 2.54 mm Pitch, 1 Row
- Preci-Dip 801 Series Straight Through Hole PCB Header 2.54 mm Pitch, 1 Row
- Preci-Dip 803 Series Straight Through Hole PCB Header 2.54 mm Pitch, 2 Row
- Preci-Dip 851 Series Straight Through Hole PCB Header 1.27 mm Pitch, 1 Row
- Preci-Dip 831 Series Straight Through Hole PCB Header 2 mm Pitch, 1 Row
