Preci-Dip 801 Series Straight Through Hole PCB Header, 20 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Subtotal (1 unit)*

€2.52

(exc. VAT)

€3.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 150 unit(s) shipping from 01 December 2026
  • Plus 450 unit(s) shipping from 31 December 2026
  • Plus 300 unit(s) shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.52

*price indicative

RS Stock No.:
283-7923
Distrelec Article No.:
143-83-995
Mfr. Part No.:
801-87-020-10-001101
Manufacturer:
Preci-Dip
Find similar products by selecting one or more attributes.
Select all

Brand

Preci-Dip

Product Type

PCB Header

Series

801

Current

3A

Pitch

2.54mm

Number of Contacts

20

Housing Material

Glass Filled Polyester

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Contact Plating

Gold Flash

Contact Material

Copper Alloy

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

UL

Voltage

150V

COO (Country of Origin):
CH
The PCB connector is a cutting-edge solution for various technical applications. It offers high performance and reliability, making it an essential addition to any professional toolkit.

High-performance technology for optimal functionality

Reliable and durable construction for long-lasting use

Compact and lightweight design for ease of handling and portability

Versatile applications in various industries for enhanced productivity

Efficient energy consumption leading to cost savings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy