Preci-Dip 892 Series Straight, Straight Through Hole, Through Hole PCB Header, 64 Contact(s), 2.54 mm Pitch, 2 Row,
- RS Stock No.:
- 283-7944
- Distrelec Article No.:
- 143-83-937
- Mfr. Part No.:
- 892-18-064-10-803 / 3
- Manufacturer:
- Preci-Dip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-7944
- Distrelec Article No.:
- 143-83-937
- Mfr. Part No.:
- 892-18-064-10-803 / 3
- Manufacturer:
- Preci-Dip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Series | 892 | |
| Orientation | Straight, Straight | |
| Mount Type | Through Hole, Through Hole | |
| Product Type | PCB Header | |
| Number of Contacts | 64 | |
| Pitch | 2.54 mm | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Unshrouded | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Current | 3 A | |
| Distrelec Product Id | 14383937 | |
| Housing Material | Glass Filled Polyester | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Row Pitch | 2.54 mm | |
| Standards/Approvals | UL | |
| Voltage | 150 V | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Series 892 | ||
Orientation Straight, Straight | ||
Mount Type Through Hole, Through Hole | ||
Product Type PCB Header | ||
Number of Contacts 64 | ||
Pitch 2.54 mm | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Unshrouded | ||
Contact Gender Male | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Current 3 A | ||
Distrelec Product Id 14383937 | ||
Housing Material Glass Filled Polyester | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Row Pitch 2.54 mm | ||
Standards/Approvals UL | ||
Voltage 150 V | ||
- COO (Country of Origin):
- FR
The PCB connector is designed to meet user's technical needs with precision and efficiency. With top-notch quality and innovative features, this product is a must-have for professionals seeking reliable performance.
High-quality components ensure durability and longevity of the product.
Advanced technology offers accurate and consistent results.
Compact design allows for easy integration into existing systems.
Efficient performance enhances productivity and workflow.
User-friendly interface makes operation simple and user-friendly.
Related links
- Precimation AG 892 Series Through Hole PCB Header 1 Row
- Preci-Dip 892 Series Straight Through Hole PCB Header 2.54 mm Pitch, 2 Row
- Preci-Dip 892 Series Straight Through Hole PCB Header 2.54 mm Pitch, 2 Row
- Preci-Dip 892 Series Straight Through Hole PCB Header 2.54 mm Pitch, 2 Row
- Preci-Dip 892 Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Preci-Dip 892 Series Straight Through Hole PCB Header 2.54 mm Pitch, 2 Row
- Preci-Dip 892 Series Straight Through Hole PCB Header 2.54 mm Pitch, 2 Row
- Precimation AG 892 Series Straight Through Hole PCB Header 2.54 mm Pitch, 2 Row
