Preci-Dip 892 Series Straight Through Hole PCB Header, 72 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 283-7945
- Distrelec Article No.:
- 143-83-924
- Mfr. Part No.:
- 892-18-072-10-803 / 3
- Manufacturer:
- Preci-Dip
Subtotal (1 unit)*
€3.84
(exc. VAT)
€4.72
(inc. VAT)
In Stock
- 225 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.84 |
*price indicative
- RS Stock No.:
- 283-7945
- Distrelec Article No.:
- 143-83-924
- Mfr. Part No.:
- 892-18-072-10-803 / 3
- Manufacturer:
- Preci-Dip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Product Type | PCB Header | |
| Series | 892 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Glass Filled Polyester | |
| Number of Contacts | 72 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Voltage | 150V | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Product Type PCB Header | ||
Series 892 | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Glass Filled Polyester | ||
Number of Contacts 72 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Voltage 150V | ||
- COO (Country of Origin):
- FR
The Male PCB Header engineered for reliable electrical connections in electronic circuits. With a current rating of 3A and voltage rating of 150V, this header ensures safe and efficient power transmission. Featuring 72 contacts arranged in two rows, it offers ample connectivity options for your PCB designs. The pitch of 2.54mm allows for precise alignment and integration into standard PCB layouts. Designed with a straight body orientation and a male gender, it facilitates easy insertion and removal during assembly.
RoHS compliant
UL94V0 flammability rating
Capacitance between any two adjacent contacts
Related links
- Preci-Dip 892 Series Straight Through Hole PCB Header 2.54 mm Pitch, 2 Row
- Preci-Dip 892 Series Straight Through Hole PCB Header 2.54 mm Pitch, 2 Row
- Preci-Dip 892 Series Straight Through Hole PCB Header 2.54 mm Pitch, 2 Row
- Preci-Dip 892 Series Straight Through Hole PCB Header 2.54 mm Pitch, 2 Row
- Preci-Dip 892 Series Straight Through Hole PCB Header 2.54 mm Pitch
- Precimation AG 892 Series Straight Through Hole PCB Header 2.54 mm Pitch, 2 Row
- Preci-Dip 892 Series Straight Through Hole PCB Header 2.54 mm Pitch, 2 Row
- Precimation AG 892 Series Through Hole PCB Header 1 Row
