Phoenix Contact 4-POT-SCM Series 45° Panel Feed Through Terminal Plug, 2 Contact(s), 8.1 mm Pitch, 1 Row
- RS Stock No.:
- 284-1416
- Mfr. Part No.:
- 3056938
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€65.36
(exc. VAT)
€80.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €65.36 | €1.307 |
*price indicative
- RS Stock No.:
- 284-1416
- Mfr. Part No.:
- 3056938
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 4-POT-SCM | |
| Product Type | Panel Feed Through Terminal Plug | |
| Current | 18A | |
| Pitch | 8.1mm | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | 45° | |
| Standards/Approvals | No | |
| Voltage | 800V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 4-POT-SCM | ||
Product Type Panel Feed Through Terminal Plug | ||
Current 18A | ||
Pitch 8.1mm | ||
Number of Contacts 2 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation 45° | ||
Standards/Approvals No | ||
Voltage 800V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Panel feed through Terminal Block featuring a time saving push in connection mechanism, it eliminates the need for tools during installation. The Terminal Block ensures long term stability with a defined contact force, providing a reliable and secure electrical connection. Its user friendly design is enhanced by an intuitive operation facilitated by color coded actuating push buttons.
RoHS compliant
Reliable seal
Tool free snap in principle
Easy mounting on the device panel
Related links
- Phoenix Contact 4-POT-SCM/S Series 45° Panel Feed Through Terminal Plug 8.1 mm Pitch, 1 Row
- Phoenix Contact 4-POT-SCM/S Series Panel Feed Through Terminal Plug 8.1 mm Pitch 3056941
- Phoenix Contact UW 4-POT-SCM Series Horizontal Feed Through Terminal Block 8.1 mm Pitch, 1 Row
- Phoenix Contact PWO 4-POT-SL Series 45° Panel Feed Through Terminal Plug 8.1 mm Pitch, 1 Row
- Phoenix Contact UW 4-POT-SCM/S Series Horizontal Feed Through Terminal Block 8.1 mm Pitch, 1 Row
- Phoenix Contact PW 4-POT-SL Series Panel Feed Through Terminal Plug 8.1 mm Pitch, 1 Row
- Phoenix Contact PWO 4-POT-SL/S Series Panel Feed Through Terminal Plug 8.1 mm Pitch 3059728
- Phoenix Contact UW 4-POT-SL Series Horizontal Feed Through Terminal Block 8.1 mm Pitch, 1 Row
