Phoenix Contact PW 4-POT-SL Series Panel Feed Through Terminal Plug, 2 Contact(s), 8.1 mm Pitch, 1 Row
- RS Stock No.:
- 284-1420
- Mfr. Part No.:
- 3059731
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€65.36
(exc. VAT)
€80.39
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €65.36 | €1.307 |
*price indicative
- RS Stock No.:
- 284-1420
- Mfr. Part No.:
- 3059731
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PW 4-POT-SL | |
| Product Type | Panel Feed Through Terminal Plug | |
| Current | 32A | |
| Pitch | 8.1mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Voltage | 800V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PW 4-POT-SL | ||
Product Type Panel Feed Through Terminal Plug | ||
Current 32A | ||
Pitch 8.1mm | ||
Housing Material Polyamide | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Voltage 800V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact panel feed-through Terminal Block offers a time-saving, tool-free connection, ensuring stable contact over time and easy mounting on the device panel.
Contact material copper alloy
Insulating material PA
Related links
- Phoenix Contact PWO 4-POT-SL Series 45° Panel Feed Through Terminal Plug 8.1 mm Pitch, 1 Row
- Phoenix Contact PWO 4-POT-SL/S Series Panel Feed Through Terminal Plug 8.1 mm Pitch 3059728
- Phoenix Contact UW 4-POT-SL Series Horizontal Feed Through Terminal Block 8.1 mm Pitch, 1 Row
- Phoenix Contact 4-POT-SCM Series 45° Panel Feed Through Terminal Plug 8.1 mm Pitch, 1 Row
- Phoenix Contact UW 4-POT-SL/S Series Horizontal Feed Through Terminal Block 8.1 mm Pitch, 1 Row
- Phoenix Contact 4-POT-SCM/S Series 45° Panel Feed Through Terminal Plug 8.1 mm Pitch, 1 Row
- Phoenix Contact 4-POT-SCM/S Series Panel Feed Through Terminal Plug 8.1 mm Pitch 3056941
- Phoenix Contact UWV 4 Series -90° Panel Feed Through Terminal Plug 8.1 mm Pitch, 1 Row
