Phoenix Contact UWV 10-POT Series -90° Panel Feed Through Terminal Plug, 2 Contact(s), 10.1 mm Pitch, 1 Row
- RS Stock No.:
- 284-1433
- Mfr. Part No.:
- 3073526
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 284-1433
- Mfr. Part No.:
- 3073526
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | UWV 10-POT | |
| Product Type | Panel Feed Through Terminal Plug | |
| Pitch | 10.1mm | |
| Current | 57A | |
| Housing Material | Polyamide | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | -90° | |
| Standards/Approvals | CSA, UNSPSC, ETIM, eClass, cULus Recognised | |
| Voltage | 320V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series UWV 10-POT | ||
Product Type Panel Feed Through Terminal Plug | ||
Pitch 10.1mm | ||
Current 57A | ||
Housing Material Polyamide | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation -90° | ||
Standards/Approvals CSA, UNSPSC, ETIM, eClass, cULus Recognised | ||
Voltage 320V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact panel feed-through Terminal Block is MADE of plastic UL94 V0 for stricter flammability requirements, featuring a cover and filler plugs for fully closed device fronts.
Contact material copper alloy
Insulating material polyamide
Related links
- Phoenix Contact UWV 10-POT/S Series Feed Through Terminal Block 10.1 mm Pitch 3073539
- Phoenix Contact UWV 25 Series 90° Panel Feed Through Terminal Plug 15.1 mm Pitch, 1 Row
- Phoenix Contact UWV 4 Series -90° Panel Feed Through Terminal Plug 8.1 mm Pitch, 1 Row
- Phoenix Contact UWV 25/S Series -90° Panel Feed Through Terminal Plug 15.1 mm Pitch, 1 Row
- Phoenix Contact UW 10-POT Series Feed Through Terminal Block 10.1 mm Pitch 3073461
- Phoenix Contact UWV 10 Series Feed Through Terminal Block 10.1 mm Pitch 3073403
- Phoenix Contact UWV 10/S Series Feed Through Terminal Block 10.1 mm Pitch 3073416
- Phoenix Contact UW 10 Series 0° Panel Feed Through Terminal Plug 10.1 mm Pitch, 1 Row
