Phoenix Contact UWV 4 Series -90° Panel Feed Through Terminal Plug, 2 Contact(s), 8.1 mm Pitch, 1 Row
- RS Stock No.:
- 284-1430
- Mfr. Part No.:
- 3073380
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€170.26
(exc. VAT)
€209.42
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €170.26 | €3.405 |
*price indicative
- RS Stock No.:
- 284-1430
- Mfr. Part No.:
- 3073380
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | UWV 4 | |
| Product Type | Panel Feed Through Terminal Plug | |
| Pitch | 8.1mm | |
| Current | 32A | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | -90° | |
| Standards/Approvals | REACH SVHC, CHINA RoHS, CSA, cULus, IEC 60068-2-6:2007-12, IEC 60664-1:2007-04, IEC 60695-2-11:2000-10 | |
| Voltage | 320V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series UWV 4 | ||
Product Type Panel Feed Through Terminal Plug | ||
Pitch 8.1mm | ||
Current 32A | ||
Number of Contacts 2 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation -90° | ||
Standards/Approvals REACH SVHC, CHINA RoHS, CSA, cULus, IEC 60068-2-6:2007-12, IEC 60664-1:2007-04, IEC 60695-2-11:2000-10 | ||
Voltage 320V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact panel feed-through Terminal Block is MADE of plastic UL94 V0 for stricter flammability requirements, featuring a cover and filler plugs for fully closed device fronts.
Contact material copper alloy
Insulating material polyamide
Related links
- Phoenix Contact UWV 25 Series 90° Panel Feed Through Terminal Plug 15.1 mm Pitch, 1 Row
- Phoenix Contact UWV 10-POT Series -90° Panel Feed Through Terminal Plug 10.1 mm Pitch, 1 Row
- Phoenix Contact UWV 25/S Series -90° Panel Feed Through Terminal Plug 15.1 mm Pitch, 1 Row
- Phoenix Contact UWV 4/S Series Feed Through Terminal Block 8.1 mm Pitch 3073393
- Phoenix Contact PW 4-POT-SL Series Panel Feed Through Terminal Plug 8.1 mm Pitch, 1 Row
- Phoenix Contact 4-POT-SCM Series 45° Panel Feed Through Terminal Plug 8.1 mm Pitch, 1 Row
- Phoenix Contact 4-POT-SCM/S Series 45° Panel Feed Through Terminal Plug 8.1 mm Pitch, 1 Row
- Phoenix Contact PWO 4-POT-SL Series 45° Panel Feed Through Terminal Plug 8.1 mm Pitch, 1 Row
