Phoenix Contact MKDS 1/3-3.81 Series Straight Wave Soldering Mount PCB Terminal Block, 3 Contact(s), 3.81 mm Pitch, 1
- RS Stock No.:
- 101-5390
- Distrelec Article No.:
- 304-29-851
- Mfr. Part No.:
- 1727023
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 50 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.06
(exc. VAT)
€8.69
(inc. VAT)
In Stock
- 485 unit(s) ready to ship from another location
- Plus 720 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.412 | €7.06 | - |
| 50 - 95 | €1.296 | €6.48 | 8% |
| 100 + | €1.258 | €6.29 | 10% |
*price indicative
- RS Stock No.:
- 101-5390
- Distrelec Article No.:
- 304-29-851
- Mfr. Part No.:
- 1727023
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MKDS 1/3-3.81 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Current | 13.5A | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Wave Soldering Mount | |
| Standards/Approvals | cULus, CSA, EU RoHS | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MKDS 1/3-3.81 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Current 13.5A | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Wave Soldering Mount | ||
Standards/Approvals cULus, CSA, EU RoHS | ||
Voltage 200V | ||
- COO (Country of Origin):
- DE
Phoenix Contact PCB Terminal Block, 3 Way, 400V Voltage Rating - MKDS 1/ 3-3.81 - 1727023
Use this PCB Terminal Block from Phoenix Contact to connect wires to your circuit board. It has a Compact design with horizontal Terminals, a tapered housing shape and low pitch size of 3.81mm. This means it needs minimal installation space, making it handy for building circuits on small or crowded boards.
Thanks to a moving cage, the Block accepts wire sizes between 30 and 16AWG, so it's a versatile option. The screw Terminals ensure wires are held securely and slotted screw heads mean you won't need special tools to tighten them. A Terminal sleeve, which is separate from the solder pin, provides strain relief to improve wire durability. The housing is MADE from polyamide, so it's insulating and mechanically strong. It's also resistant to heat, chemicals and wear, making it suitable for use in industrial automation, electrical appliances and transport industry applications.
• Meets UL94V0 standard for flame retardancy, so burning stops up to 10 seconds after ignition
• Connection conforms to EN-VDE standards for a universal fit
• Through-hole mounting to create a reliable connection with circuit boards
• Suitable for wave soldering to speed up electronics assembly
Phoenix Contact COMBICON MKDS 3.81mm PCB Terminal Blocks
COMBICON MKDS PCB Terminal blocks are small and Compact in design.
Features and Benefits
• Robust moving cage principle accepts wires up to 1.5 mm² (1.0 mm² stranded)
• Reliable strain relief due to separate solder pin and Terminal sleeve
• Rated at 200 V/12 A
• Polyamide 6.6 Krilen UL94V0
Phoenix Contact COMBICON 3.81mm PCB Terminal Blocks
Approvals
UL (E60425), CSA (LR13631)
Related links
- Phoenix Contact MKDS 1/2-3.81 Series Straight Wave Soldering Mount PCB Terminal Block 3.81 mm Pitch, 2
- Phoenix Contact MKDS 1/5-3.81 Series Straight Wave Soldering Mount PCB Terminal Block 1 Row
- Phoenix Contact MKDS 1/3-3.81 SMD BK Series Straight PCB Terminal Block 3.81 mm Pitch, 2 Row
- Phoenix Contact MKKDS 1/10-3.81 Series Straight Wave Soldering Mount PCB Terminal Block 3.81 mm Pitch, 1
- Phoenix Contact MKDS 1/3-3.81 HT BK Series Horizontal PCB Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MCD Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MKDS 1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
