Phoenix Contact PTDA 2.5/13-5.0 Series 45° PCB Terminal Block, 13 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 854-3211
- Mfr. Part No.:
- 1725445
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 854-3211
- Mfr. Part No.:
- 1725445
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | PTDA 2.5/13-5.0 | |
| Current | 24A | |
| Pitch | 5mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 13 | |
| Number of Rows | 1 | |
| Orientation | 45° | |
| Standards/Approvals | No | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series PTDA 2.5/13-5.0 | ||
Current 24A | ||
Pitch 5mm | ||
Housing Material Polyamide | ||
Number of Contacts 13 | ||
Number of Rows 1 | ||
Orientation 45° | ||
Standards/Approvals No | ||
Voltage 400V | ||
- COO (Country of Origin):
- DE
PCB Terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², Number of potentials: 13, Number of rows: 1, Number of positions per row: 13, product range: PTDA 2,5/, pitch: 5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact PTDA 2.5/13-PH-5.0 Series Pluggable Terminal Block 5 mm Pitch 1725640
- Phoenix Contact PTDA 2.5/24-5.0 Series 45° PCB Terminal Block 5 mm Pitch
- Phoenix Contact PTDA 2.5/16-5.0 Series 45° PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact PTDA 2.5/15-5.0 Series 45° PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact PTDA 2.5/2-5.0 Series 45° Through Hole PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact PTDA 2.5/3-5.0 Series 45° Through Hole PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact PTDA 1.5/13-3.5 Series 45° PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PTDA 2.5/4-5.0 Series Right Angle PCB Terminal Block 5 mm Pitch, 1 Row
