Phoenix Contact PTDA 2.5/24-5.0 Series 45° PCB Terminal Block, 24 Contact(s), 5 mm Pitch
- RS Stock No.:
- 854-3902
- Mfr. Part No.:
- 1744455
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€445.10
(exc. VAT)
€547.45
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €8.902 | €445.10 |
*price indicative
- RS Stock No.:
- 854-3902
- Mfr. Part No.:
- 1744455
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | PTDA 2.5/24-5.0 | |
| Current | 24A | |
| Pitch | 5mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 24 | |
| Orientation | 45° | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series PTDA 2.5/24-5.0 | ||
Current 24A | ||
Pitch 5mm | ||
Housing Material Polyamide | ||
Number of Contacts 24 | ||
Orientation 45° | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Voltage 400V | ||
- COO (Country of Origin):
- DE
PCB Terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², Number of potentials: 24, Number of rows: 1, Number of positions per row: 24, product range: PTDA 2,5/, pitch: 5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact PTDA 2.5/13-5.0 Series 45° PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact PTDA 2.5/16-5.0 Series 45° PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact PTDA 2.5/15-5.0 Series 45° PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact PTDA 2.5/2-5.0 Series 45° Through Hole PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact PTDA 2.5/3-5.0 Series 45° Through Hole PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact PTDA 2.5/4-5.0 Series Right Angle PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact PTDA 2.5/16-PH-5.0 Series Pluggable Terminal Block 5 mm Pitch 1725679
- Phoenix Contact PTDA 2.5/13-PH-5.0 Series Pluggable Terminal Block 5 mm Pitch 1725640
