Preci-Dip 800 Series Straight Surface PCB Header, 8 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 unit)*

€3.05

(exc. VAT)

€3.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.05

*price indicative

Packaging Options:
RS Stock No.:
702-0408
Mfr. Part No.:
800-10-008-30-507101
Manufacturer:
Preci-Dip
Find similar products by selecting one or more attributes.
Select all

Brand

Preci-Dip

Product Type

PCB Header

Series

800

Pitch

2.54mm

Current

3.5A

Number of Contacts

8

Housing Material

Fibreglass Reinforced Polyethylene Terephthalate

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Contact Plating

Gold

Contact Material

Brass

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

150V

COO (Country of Origin):
CH

2.54 mm Preci-dip Pad Connectors


The Swiss Preci-dip SIL 8MM-11 Series Pad Connectors have fixed contacts and surface mount pads.

Preci-dip Pad Connectors


Pad connectors with fixed contacts, counterparts for Spring-Loaded Connectors

Note

For counterpart spring-loaded SIL connectors see stock number 701-9947 (through hole) or 702-0234 (SMD) or 702-5015 (parallel SMD) typical.
For counterpart spring-loaded DIL connectors see 702-4476 (SMD) or 702-0301 (through hole) typical.

Standards

UL 94V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy