Souriau Sunbank by Eaton SMS Series Straight Through Hole PCB Header, 6 Contact(s), 2 Row, Shrouded

Get a bulk buy discount

Add 10 more to save €3.50

View bulk pricing options

Subtotal (1 unit)*

€9.16

(exc. VAT)

€11.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,506 unit(s) shipping from 09 November 2026
  • Plus 1,000 unit(s) shipping from 16 November 2026
  • Plus 1,000 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€9.16-
10 - 49€8.81€3.50
50 - 99€7.69€73.50
100 - 249€7.31€185.00
250 +€6.41€687.50

*price indicative

RS Stock No.:
708-0558
Mfr. Part No.:
SMS6GE4
Manufacturer:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Series

SMS

Product Type

PCB Header

Current

13A

Number of Contacts

6

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Nickel

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

220V

Souriau SMS Series 5.08mm Quick Mating PCB Connectors


SMS series quick mating 5.08 mm pitch PCB mount wire to board connectors pre-loaded with either pin/socket TRIM TRIO contacts which are either solid machined or stamped and formed. Available from 2 position to 36 position. These SMS series quick mating PCB mount headers also feature discrimination cavities in-between the contact cavities and are available in straight or right angle mounting configurations. All models are highly reliable and excellent quality.

Features & Benefits

• SMSxxGE3 are straight PCB connectors with solid machined female contacts

• SMSxxGE4 are straight PCB connectors with solid machined male contacts

• SMSxxGE6 are right angle PCB connectors with solid machined male contacts

• SMSxxRE3TR29 are straight PCB connectors with stamped and formed female contacts for 3.2mm PCB

• SMSxxRE4TR29 are straight PCB connectors with stamped and formed male contacts for 3.2mm PCB

Souriau SMS Series Quick Mating Wire to Board Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy