Amphenol ICC BergStak Series PCB Header, 40 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 716-6889
- Mfr. Part No.:
- 61083-044400LF
- Manufacturer:
- Amphenol ICC
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 716-6889
- Mfr. Part No.:
- 61083-044400LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | BergStak | |
| Product Type | PCB Header | |
| Pitch | 800μm | |
| Current | 800.0 | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series BergStak | ||
Product Type PCB Header | ||
Pitch 800μm | ||
Current 800.0 | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
0.8mm Bergstak® Series
These FCI Bergstk® high density 0.8mm pitch SMT connectors provide space saving in board to board stacking applications.
Blade-on-beam contacts allow peeling and prevent stubbing
The Bergstak® system from FCI are high density parallel board to board connectors which can be configured to various PCB stack heights. These Bergstak® connectors are polarized, have generous lead-in angles with precise contact positioning ensuring precise mating alignment and reliability.
Related links
- Amphenol ICC Bergstak Series Straight Surface Connector 2 Row, 800 μm Pitch Solder
- Amphenol ICC BergStak Series Straight Surface Mount PCB Header 800 μm Pitch Shrouded
- Amphenol ICC BergStak 0.80mm Pitch Series Vertical Surface PCB Header 2 Row, 800 μm Pitch Surface Mount
- Amphenol ICC BergStak 0.80mm Pitch Series Vertical Surface PCB Header 2 Row, 800 μm Pitch Surface Mount
- Amphenol ICC BergStak 0.80mm Pitch Series Vertical Surface PCB Header 2 Row, 800 μm Pitch Surface Mount
- Amphenol ICC BergStak 0.80mm Pitch Series Vertical Surface PCB Header 2 Row, 800 μm Pitch Surface Mount
- Amphenol ICC BergStak® Lite 0.80 mm Series Vertical Surface Receptacle 2 Row, 800 μm Pitch
- Amphenol ICC BergStak 0.80mm Pitch Series Vertical Through Hole PCB Socket 2 Row, 800 μm Pitch Surface
