Amphenol ICC Bergstak Series Straight Surface Connector, 40-Contact, 2 Row, 800 μm Pitch Solder
- RS Stock No.:
- 796-819
- Mfr. Part No.:
- 61083-043400LF
- Manufacturer:
- Amphenol ICC
Image representative of range
Subtotal (1 tube of 100 units)*
€264.30
(exc. VAT)
€325.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €264.30 | €2.643 |
*price indicative
- RS Stock No.:
- 796-819
- Mfr. Part No.:
- 61083-043400LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Connector | |
| Number of Contacts | 40 | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Pitch | 800μm | |
| Current | 1A | |
| Termination Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Stacking Height | 6mm | |
| Voltage | 250V | |
| Series | Bergstak | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Connector | ||
Number of Contacts 40 | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Pitch 800μm | ||
Current 1A | ||
Termination Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Surface | ||
Orientation Straight | ||
Stacking Height 6mm | ||
Voltage 250V | ||
Series Bergstak | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Amphenol ICC Position Connector Plug is engineered for robust environmental performance and reliability. This versatile solution excels for applications requiring secure and stable connections in demanding conditions.
Multiple connections enhance versatility for various applications
Designed for superior durability in challenging environments
Reliable operation ensures consistent performance over time
Built to meet stringent international safety standards
Related links
- Amphenol ICC BergStak Series PCB Header 800 μm Pitch Shrouded
- Amphenol ICC BergStak Series Straight Surface Mount PCB Header 800 μm Pitch Shrouded
- Amphenol ICC MEZZOSTAK® Series Straight Surface Connector 2 Row, 500 μm Pitch Solder
- Amphenol Communications Solutions BergStak Series Straight Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Amphenol ICC BergStak® Lite 0.80 mm Series Vertical Surface Receptacle 2 Row, 800 μm Pitch
- Amphenol ICC BergStak 0.80mm Pitch Series Vertical Surface PCB Header 2 Row, 800 μm Pitch Surface Mount
- Amphenol ICC BergStak 0.80mm Pitch Series Vertical Surface PCB Header 2 Row, 800 μm Pitch Surface Mount
- Amphenol ICC BergStak 0.80mm Pitch Series Vertical Surface PCB Header 2 Row, 800 μm Pitch Surface Mount
