Amphenol ICC BergStak Series Straight Surface Mount PCB Header, 100 Contact(s), 800 μm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 150 units)*

€583.85

(exc. VAT)

€718.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€583.85€3.892

*price indicative

RS Stock No.:
797-507
Mfr. Part No.:
61082-104402LF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Series

BergStak

Product Type

PCB Header

Current

800mA

Pitch

800μm

Housing Material

Glass Filled LCP

Number of Contacts

100

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface Mount

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Tail Pin Length

1.3mm

Standards/Approvals

RoHS

Mating Pin Length

20mm

Voltage

100V ac

COO (Country of Origin):
CN
The Amphenol ICC Connector offers robust connectivity solutions tailored for industrial applications, ensuring durability and reliability across various environments and conditions.

Durable construction for enhanced longevity in demanding settings

Reliable connectivity designed for various industrial applications

Sturdy materials capable of withstanding harsh environmental conditions

Compliant with industry standards to ensure seamless integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy