TE Connectivity MICTOR Series Straight Surface PCB Header, 114 Contact(s), 640 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 718-8790
- Mfr. Part No.:
- 5767042-3
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 5 more to save €98.00
View bulk pricing optionsSubtotal (1 unit)*
€239.20
(exc. VAT)
€294.22
(inc. VAT)
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €239.20 | - |
| 5 - 9 | €219.60 | €98.00 |
| 10 - 24 | €213.13 | €260.70 |
| 25 + | €206.20 | €825.00 |
*price indicative
- RS Stock No.:
- 718-8790
- Mfr. Part No.:
- 5767042-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MICTOR | |
| Product Type | PCB Header | |
| Pitch | 640μm | |
| Current | 1A | |
| Housing Material | Matt | |
| Number of Contacts | 114 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 640μm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MICTOR | ||
Product Type PCB Header | ||
Pitch 640μm | ||
Current 1A | ||
Housing Material Matt | ||
Number of Contacts 114 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 640μm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 30V | ||
- COO (Country of Origin):
- US
TE Connectivity High-Speed MICTOR Stacking Connectors
MICTOR (Matched Impedance Connector) high-speed stacking connectors with a high density design for use in high-speed data switching applications with excellent performance to 10+ Gbit/s. MICTOR is a 2 piece modular system consisting of PCB plug and receptacle connectors. MICTOR connectors have a microstrip design, each connector consists of two rows of signal contacts separated by a centre ground plane that enables a high-speed operation. The signal pins have a high density configuration of 76 signal pins per linear inch. Connector sizes range from 38 to 266 signal lines in increments of 38 positions. MICTOR connectors feature a discrete ground bus at every 38 positions that can be assigned to power or ground in any combination. These MICTOR connectors use a redundant point of contact dual beam contact design for high electrical reliability. The housings of these high-speed MICTOR connectors are polarized to prevent mismating. PCB retention features also ensure a secure connection to the PCB. These MICTOR connectors are available in various mating heights for board to board applications and can also be used in right angle, coplanar and cable to board applications.
Features and Benefits
• Excellent performance to 10+ Gbit/s
• Micro strip design
• High density design with 76 signal pins per linear inch
• 38 to 266 signal lines in increments of 38 positons
• Redundant points of contact for improved electrical reliability
• Range of mating heights for board to board applications
• Polarization to prevent mismating
• PCB retention features
• Suitable for automated assembly process
Applications
These high-speed MICTOR connectors are for use in high-speed applications for a broad range of single-ended and differential pair applications. Applications include high-speed telecommunications enterprise switching equipment, mid-range servers, storage area networks and high-speed custom platforms
TE Connectivity MICTOR High Speed Stacking Connectors
Related links
- TE Connectivity MICTOR Series Straight Surface PCB Header 640 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 640 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 640 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 640 μm Pitch Unshrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 640 μm Pitch Shrouded
- TE Connectivity Mezalok Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector 640 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 640 μm Pitch Shrouded
