Molex SlimStack Series Straight, Straight Surface PCB Header, 60 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 720-6450
- Mfr. Part No.:
- 53885-0608
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 720-6450
- Mfr. Part No.:
- 53885-0608
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | SlimStack | |
| Orientation | Straight, Straight | |
| Mount Type | Surface | |
| Product Type | PCB Header | |
| Number of Contacts | 60 | |
| Pitch | 500 μm | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board, Board-to-Board | |
| Contact Material | Brass, Brass | |
| Contact Plating | Gold, Gold | |
| Current | 500 mA | |
| Housing Material | Liquid Crystal Polymer | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Standards/Approvals | No | |
| Termination Type | Solder | |
| Voltage | 50 V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series SlimStack | ||
Orientation Straight, Straight | ||
Mount Type Surface | ||
Product Type PCB Header | ||
Number of Contacts 60 | ||
Pitch 500 μm | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board, Board-to-Board | ||
Contact Material Brass, Brass | ||
Contact Plating Gold, Gold | ||
Current 500 mA | ||
Housing Material Liquid Crystal Polymer | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature -40 °C | ||
Standards/Approvals No | ||
Termination Type Solder | ||
Voltage 50 V | ||
- COO (Country of Origin):
- JP
SlimStack™ Stacking 53885 Series Plugs and 54102 Series Receptacles
This range of SlimStack™ Stacking 53885 Series Plugs and 54102 Series Receptacles are Dual Row, SMT, Vertical Board-to-Board connectors. When mated these SlimStack™ 53885 Series Plugs and 54102 Series Receptacles have a stacking height of 2.50 mm.
The Molex SlimStack™ family of Micro SMT 0.50 mm stacking Board-to-Board connectors have a Durable blade-on-beam contact and tails that provide strong solder fillets. The design of the SlimStack Board-to-Board connectors includes a metal friction lock that provides extra mating retention. This makes these SlimStack Board-to-Board connectors Ideal for portable applications subjected to vibration or shock.
Related links
- Molex SlimStack Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Molex 54684 Series Vertical Surface PCB Header 400 μm Pitch Shrouded
- Molex SlimStack Series Straight Surface PCB Header 640 μm Pitch Shrouded
- Molex SlimStack Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Molex SlimStack Series Straight Surface PCB Header 640 μm Pitch Shrouded
- Molex SlimStack Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Molex SlimStack Series Straight Surface PCB Header 640 μm Pitch Shrouded
- Molex SlimStack Series Straight Surface PCB Header 500 μm Pitch Shrouded
