Molex Straight Through Hole PCB Header, 4 Contact(s), 6.5 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
720-6735
Mfr. Part No.:
53728-0419
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Current

9A

Pitch

6.5mm

Number of Contacts

4

Housing Material

Polyamide

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Tin

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

125 V

6.50mm Wire to Board Header - Series 53728


6.50mm wire to board headers with inner positive lock to aid attachment and secure mating retention. These wire to board headers have stand-offs to prevent flux wicking and a locating peg for accurate placement and polarization. These wire to board headers mate with 51142 series wire to board receptacles, stock number 720-6738 typically.

6.50mm Wire to Board - Molex


Related links