Molex 203555 Series Right Angle Through Hole PCB Header Pin, 4 Contact(s), 6.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 684-124
- Mfr. Part No.:
- 203555-1214
- Manufacturer:
- Molex
Subtotal (1 tube of 90 units)*
€271.55
(exc. VAT)
€334.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €271.55 | €3.017 |
*price indicative
- RS Stock No.:
- 684-124
- Mfr. Part No.:
- 203555-1214
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header Pin | |
| Series | 203555 | |
| Pitch | 6.5mm | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Row Pitch | 6.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header Pin | ||
Series 203555 | ||
Pitch 6.5mm | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Row Pitch 6.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex CP-6.5 Header designed for reliable power and signal connections in various applications. With a 6.50mm pitch and dual-row configuration, it ensures secure mating and stable electrical performance. Made from quality materials, including a copper alloy for metal components and nylon resin for housing, this header is built to endure with a durability rating of 30 mating cycles. Its right-angle orientation offers versatility in setup, while the natural colours blends seamlessly into PCB designs. Ideal for through-hole mounting, this component supports 4 circuits, maximizing space on the PCB for efficient design layouts. Engineered to comply with industry standards, this header provides enhanced longevity and performance, making it a dependable choice for manufacturers across sectors.
Durability of up to 30 mating cycles guarantees consistent performance over time
Keying feature ensures correct connections, reducing the chance of mismatches
Temperature range of -40° to +105°C allows for use in diverse environmental conditions
Compliance with EU RoHS and other standards for responsible sourcing and manufacturing
Related links
- Molex 203555 Series Right Angle Surface PCB Header Pin 6.5 mm Pitch Shrouded
- Molex 203555 Series Right Angle Through Hole PCB Header Pin 6.5 mm Pitch Shrouded
- Molex 203555 Series Right Angle Surface PCB Header Pin 6.5 mm Pitch Shrouded
- Molex 203555 Series Right Angle Surface PCB Header Pin 6.5 mm Pitch Shrouded
- Molex 203555 Series Right Angle Surface PCB Header 6.5 mm Pitch Shrouded
- Molex 203555 Series Right Angle Surface PCB Header 6.5 mm Pitch Shrouded
- Molex 151120 Series Right Angle Surface PCB Header Pin 2 mm Pitch Shrouded
- Molex 70634 Series Right Angle Surface PCB Header Pin 2.54 mm Pitch Shrouded
