JST SHD Series Straight Surface PCB Header, 30 Contact(s), 1 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 752-1706
- Mfr. Part No.:
- BM30B-SRDS-G-TF(LF)(SN)
- Manufacturer:
- JST
Subtotal (1 pack of 5 units)*
€8.53
(exc. VAT)
€10.49
(inc. VAT)
In Stock
- 140 unit(s) ready to ship from another location
- Plus 3,320 unit(s) shipping from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.706 | €8.53 |
*price indicative
- RS Stock No.:
- 752-1706
- Mfr. Part No.:
- BM30B-SRDS-G-TF(LF)(SN)
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | PCB Header | |
| Series | SHD | |
| Current | 1A | |
| Pitch | 1mm | |
| Number of Contacts | 30 | |
| Housing Material | Polyamide | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Row Pitch | 1mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type PCB Header | ||
Series SHD | ||
Current 1A | ||
Pitch 1mm | ||
Number of Contacts 30 | ||
Housing Material Polyamide | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Row Pitch 1mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Voltage 50V | ||
- COO (Country of Origin):
- KR
1.0mm Wire to Board SHD Series Top and Side Entry Headers
A range of ultra-compact, double-row shrouded PCB headers from JST, available in top and side entry styles. These 4.0mm pitch SMT mounting headers are designed to be compatible with vacuum pick-and-place equipment. The SHD series of connectors feature ribs and grooves on the headers and receptacles to prevent incorrect insertion and distortion during mating and un-mating.
• Voltage rating: 50V ac/dc
• Current rating: 1A
• Initial contact resistance: 20mΩ max
• UL Recognized E60389
• CSA Certified LR20812
• RoHS Compliant
1.0mm Wire to Board - JST SHD Series
Note
For 1.0mm SHD Series Housings see stock number 752-1686 typical.
Related links
- JST SHD Series Straight Surface PCB Header 1 mm Pitch Shrouded
- JST SHD Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- JST SHD Series Straight Surface PCB Header 1 mm Pitch Shrouded
- JST SHD Series Straight Surface PCB Header 1 mm Pitch Shrouded
- JST SHD Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- JST SHD Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- JST SHD Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- JST PUD Series Straight Surface PCB Header 2 mm Pitch Shrouded
