JST GH Series Straight Surface PCB Header, 5 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€3.60

(exc. VAT)

€4.45

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 120€0.72€3.60
125 - 495€0.514€2.57
500 - 2495€0.464€2.32
2500 - 4995€0.424€2.12
5000 +€0.406€2.03

*price indicative

Packaging Options:
RS Stock No.:
752-1778
Mfr. Part No.:
BM05B-GHS-TBT(LF)(SN)
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

PCB Header

Series

GH

Current

1A

Pitch

1.25mm

Number of Contacts

5

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Plating

Tin

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-25°C

Row Pitch

1.25mm

Termination Type

Solder

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

Voltage

50V

1.25mm Wire to Board GH Series Top Entry Headers


The JST 1.25mm pitch GH Wire to Board Connector Range has a low insertion force making them suitable for PDP, LCD or any small electronics equipment. The design of the Wire to Board GH Range incorporates a secure locking structure for the connector parts including the contacts. These Wire to Board GH Connector Range 1.25 mm pitch, SMT Top Entry shrouded headers have fork shaped contacts which are supported by grooves in the side of the housing to help prevent deformation.

For 1.25mm GH Series Housings see stock number 752-1734 typical.

1.25mm Wire to Board - JST GH Series


Related links