Samtec TFM Series Straight Surface PCB Header, 20 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 765-5947
- Mfr. Part No.:
- TFM-110-02-L-D
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 20 more to save €9.60
View bulk pricing optionsSubtotal (1 unit)*
€2.87
(exc. VAT)
€3.53
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | €2.87 | - |
| 20 - 74 | €2.39 | €9.60 |
| 75 - 299 | €2.11 | €57.00 |
| 300 - 599 | €2.05 | €246.00 |
| 600 + | €2.00 | €522.00 |
*price indicative
- RS Stock No.:
- 765-5947
- Mfr. Part No.:
- TFM-110-02-L-D
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | TFM | |
| Current | 5A | |
| Pitch | 1.27mm | |
| Housing Material | LCP | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 1.27mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 350V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series TFM | ||
Current 5A | ||
Pitch 1.27mm | ||
Housing Material LCP | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board, Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 1.27mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 350V | ||
Samtec TFM Series PCB Header, 1.27mm Pitch, Surface Mount - TFM-110-02-L-D
This PCB Header by Samtec is a high-quality surface mount connector with gold plated contacts, featuring 20 contacts arranged in 2 rows with a 1.27 mm pitch. The TFM Series offers reliable performance and durability.
Features & Benefits
• Surface mount PCB Header for easy installation
• Gold plated contacts ensure excellent conductivity
• 20 contacts arranged in 2 rows for efficient wiring
• 1.27 mm pitch for precise connections
• Reliable performance from the trusted TFM Series
Applications
• Ideal for board to board connections
• Suitable for wire to board connections
• Essential for high current • Used in various electronic devices and equipment
Can it support high current applications?
Yes, this PCB Header is designed for applications requiring high current ratings.
Will it work for wire to board connections?
Yes, this connector is suitable for wire to board connections.
Is this PCB Header part of the TFM Series?
Yes, this connector belongs to the TFM Series by Samtec.
Can it be used for surface mount applications?
Yes, this connector is specifically designed for surface mount installations.
Does it come with gold plated contacts?
Yes, the contacts are gold plated for excellent conductivity and corrosion resistance.
Related links
- Samtec TFM Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Vertical Surface Mount PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Vertical Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Horizontal Surface Mount PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- Hand Saws | Hacksaws | Pad Saws
