Samtec TMM Series Straight Through Hole Pin Header, 20 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 765-6300
- Mfr. Part No.:
- TMM-110-01-G-D
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.59
(exc. VAT)
€3.19
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 26 October 2026
- Plus 1 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | €2.59 |
| 20 - 74 | €2.17 |
| 75 - 299 | €1.81 |
| 300 - 599 | €1.68 |
| 600 + | €1.56 |
*price indicative
- RS Stock No.:
- 765-6300
- Mfr. Part No.:
- TMM-110-01-G-D
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | TMM | |
| Product Type | Pin Header | |
| Current | 3.9A | |
| Pitch | 2mm | |
| Number of Contacts | 20 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.5mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Mating Pin Length | 3.2mm | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series TMM | ||
Product Type Pin Header | ||
Current 3.9A | ||
Pitch 2mm | ||
Number of Contacts 20 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board, Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.5mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Mating Pin Length 3.2mm | ||
Voltage 500V | ||
TMM Series Low Profile Through Hole Pin Headers
These TMM Series of 2 mm pitch, Low Profile (2.77 mm), Through Hole Headers from Samtec have 0.5 μm Gold plated 3.2 mm long 0.5mm square posts with 0.075 μm Gold plated 3.5 mm long tails. This range of TMM Series of 2 mm pitch, Low Profile (2.77 mm), Through Hole Headers are available in single and dual row configurations with a 2 mm pitch between rows.
Operating temperature: -55°C to +125°C
Insulator Material: Black LCP
Note
Mates with SQT Series Sockets, see stock number 767-9568 typical.
Mates with SQW Series Sockets, see stock number 767-9650 typical.
Mates with TLE Series Sockets, see stock number 765-6079 typical.
Mates with SMM Series Sockets, see stock number 767-9470 typical.
Mates with MMS Series Sockets, see stock number 481-4796 typical.
Mates with SQW Series Sockets, see stock number 767-9650 typical.
Mates with TLE Series Sockets, see stock number 765-6079 typical.
Mates with SMM Series Sockets, see stock number 767-9470 typical.
Mates with MMS Series Sockets, see stock number 481-4796 typical.
Related links
- Samtec TMM Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- Samtec TMM Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec TMM Series Right Angle Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec TMM Series Vertical Surface Pin Header 2 mm Pitch Unshrouded
- Samtec TMM Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec TMM Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- Samtec TMM Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec TMM Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
