Samtec TOLC Series Straight Surface PCB Header, 40 Contact(s), 1.27 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 765-6363
- Mfr. Part No.:
- TOLC-110-02-S-Q
- Manufacturer:
- Samtec
Subtotal (1 unit)*
€11.36
(exc. VAT)
€13.97
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.36 |
*price indicative
- RS Stock No.:
- 765-6363
- Mfr. Part No.:
- TOLC-110-02-S-Q
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | TOLC | |
| Product Type | PCB Header | |
| Current | 2.5A | |
| Pitch | 1.27mm | |
| Number of Contacts | 40 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 4 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series TOLC | ||
Product Type PCB Header | ||
Current 2.5A | ||
Pitch 1.27mm | ||
Number of Contacts 40 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 4 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Quad Row SMT Terminal - TOLC Series
The TOLC Series of FourRay SMT high density Terminal strips from Samtec are a staggered quad row design. Contact and row pitch is 1.27 mm with a 0.635 mm offset in the contacts from row to row. This range of TOLC Series high density Terminal strips have 0.75 μm Gold plating on the contacts and 0.075 μm Gold plating on the tails. The above board height of these TOLC Series high density Terminal strips is 5.59 mm, with a mated height of 6.35 mm when using the corresponding SOLC high density socket strip.
Note
Please also look for mating SOLC high density socket strips
Related links
- Samtec TOLC Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TOLC Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TOLC Series PCB Header 1.27 mm Pitch Shrouded
- Samtec TOLC Series Horizontal Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TOLC Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TOLC Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SOLC Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec TOLC Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
