Samtec FTMH Series Straight Surface Pin Header, 20 Contact(s), 1 mm Pitch, 2 Row, Unshrouded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€3.98

(exc. VAT)

€4.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19€3.98
20 - 74€3.81
75 - 299€3.35
300 - 599€2.78
600 +€2.70

*price indicative

Packaging Options:
RS Stock No.:
766-8981
Mfr. Part No.:
FTMH-110-03-L-DV
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Pin Header

Series

FTMH

Pitch

1mm

Current

2.5A

Housing Material

Liquid Crystal Polymer

Number of Contacts

20

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Row Pitch

1mm

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Mating Pin Length

1.65mm

FTMH Series Micro Terminal Strips


These Board to Board FTMH Series, SMT, 1.0 mm pitch Micro Headers from Samtec have 0.25 μm Gold plating on the 0.3 mm square by 1.65 mm long posts contact area with Matte Tin on the PCB tails. This Board-to-Board range of FTMH Series, SMT, 1.0 mm pitch Micro Headers have a low profile height of only 1.79 mm.

Insulator material: Black LCP

Operating temperature: -55 → 125 °C

1.0mm Board to Board - Samtec


Note

Mates with CLM Series Sockets, see stock number 766-8732 typical.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy