Samtec FTMH Series Straight Surface Pin Header, 10 Contact(s), 1 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 766-8984
- Mfr. Part No.:
- FTMH-105-03-L-DV
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.29
(exc. VAT)
€2.82
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | €2.29 |
| 20 - 74 | €1.92 |
| 75 - 299 | €1.60 |
| 300 - 599 | €1.50 |
| 600 + | €1.38 |
*price indicative
- RS Stock No.:
- 766-8984
- Mfr. Part No.:
- FTMH-105-03-L-DV
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Pin Header | |
| Series | FTMH | |
| Current | 2.5A | |
| Pitch | 1mm | |
| Number of Contacts | 10 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 1mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Mating Pin Length | 1.65mm | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Pin Header | ||
Series FTMH | ||
Current 2.5A | ||
Pitch 1mm | ||
Number of Contacts 10 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 1mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Mating Pin Length 1.65mm | ||

FTMH Series Micro Terminal Strips
These Board to Board FTMH Series, SMT, 1.0 mm pitch Micro Headers from Samtec have 0.25 μm Gold plating on the 0.3 mm square by 1.65 mm long posts contact area with Matte Tin on the PCB tails. This Board-to-Board range of FTMH Series, SMT, 1.0 mm pitch Micro Headers have a low profile height of only 1.79 mm.
Insulator material: Black LCP
Operating temperature: -55 → 125 °C
1.0mm Board to Board - Samtec
Note
Mates with CLM Series Sockets, see stock number 766-8732 typical.
Related links
- Samtec FTMH Series Right Angle Surface Pin Header 1 mm Pitch Unshrouded
- Samtec FTMH Series Straight Surface Pin Header 1 mm Pitch Unshrouded
- Samtec FTMH Series Straight Surface Pin Header 1 mm Pitch Unshrouded
- Samtec FTMH Series Straight Surface Pin Header 1 mm Pitch Unshrouded
- Samtec FTMH Series Straight Surface Pin Header 1 mm Pitch Unshrouded
- Samtec FTMH Series Vertical Surface Pin Header 1 mm Pitch Unshrouded
- Samtec FTMH Series Right Angle Surface Pin Header 1 mm Pitch Unshrouded
- Samtec FTMH Series Right Angle Surface Pin Header 1 mm Pitch Unshrouded
